BEL SRBA-03E1A0G technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 93% |
| Features | UVLO, OCP, SCP |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SRBA |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL SRBA-03E1A0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
