BEL SRBC-10A2ALG technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.32inch |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 54 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SRBC |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SRBC-10A2ALG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.