The SRBC-10E2A0G is a DC/DC converter with a maximum output current of 10A and a maximum output power of 36W. It operates within a temperature range of -40°C to 85°C and has a package quantity of 54 units per tray. The converter features UVLO, OCP, OTP, and SCP, and is available in a SMD/SMT package. It is not RoHS compliant.
BEL SRBC-10E2A0G technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.32inch |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36.3W |
| Output Voltage | 3.63V |
| Package Quantity | 54 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SRBC |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SRBC-10E2A0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
