BEL SRBC-10E2AL technical specifications.
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36.3W |
| Output Voltage | 3.63V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SRBC-10E2AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.