The SRBC-10F2A0G DC/DC converter from BEL is a board mount device with a single output voltage of 3.63V and a maximum output current of 10A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 36W. The converter features UVLO, OCP, OTP, and SCP protection and is packaged in a tray with 54 units. It is not RoHS compliant.
BEL SRBC-10F2A0G technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.32inch |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36.3W |
| Output Voltage | 3.63V |
| Package Quantity | 54 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SRBC |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SRBC-10F2A0G to view detailed technical specifications.
No datasheet is available for this part.