80W DC-DC regulated power supply module, featuring a single 5V output at 16A. This surface-mount (SMD/SMT) board-mount converter offers high efficiency up to 94% and operates within an input voltage range of 8.3V to 14V. Integrated protection features include UVLO, OCP, OTP, and SCP. The module measures 1.3 inches in length, 0.53 inches in width, and 0.32 inches in height, with an operating temperature range of -40°C to 85°C.
BEL SRBC-16A2A0G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.32inch |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 54 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SRBC |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SRBC-16A2A0G to view detailed technical specifications.
No datasheet is available for this part.