The BEL SRDB-07A180G is a DC/DC converter with an output voltage of 1.8V and a maximum output current of 7A. It has a maximum power dissipation of 13W and operates within a temperature range of 0-70°C. The converter is packaged in a surface mount package and features under-voltage lockout, overcurrent protection, and short-circuit protection. It is designed for use in board mount applications.
BEL SRDB-07A180G technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | UVLO, OCP, SCP |
| Height | 0.35inch |
| Length | 1.22inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | SRDB-07A |
| Voltage - Output 1 | 1.8V |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SRDB-07A180G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.