BEL SRDC-16D18DG technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | UVLO, OCP, SCP |
| Height | 0.4inch |
| Length | 2.27inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 29W |
| Output Voltage | 1.8V |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | SRDC-16D180 |
| Voltage - Output 1 | 1.8V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SRDC-16D18DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.