BEL SSQ 3 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 3A |
| DC Cold Resistance | 25mR |
| Depth | 2.54mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 430mW |
| Series | SSQ |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQ 3 to view detailed technical specifications.
No datasheet is available for this part.