BEL SSQ3/5K technical specifications.
| Case Code (Imperial) | 2410 |
| Package/Case | SMD/SMT |
| Current | 3A |
| Current Rating | 3A |
| DC Cold Resistance | 25mR |
| Depth | 2.54mm |
| Height | 0.104inch |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 86V |
| Mount | Surface Mount, Holder |
| Packaging | Tape and Reel |
| Power Dissipation | 430mW |
| RoHS Compliant | Yes |
| Series | SSQ |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQ3/5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.