BEL SSQ8/5K technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 8A |
| DC Cold Resistance | 8mR |
| Depth | 2.54mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 86V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 890mW |
| RoHS Compliant | Yes |
| Series | SSQ |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 86V |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQ8/5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.