BEL SSQC 2 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 50mR |
| Height | 0.115inch |
| Length | 0.33inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount, Holder |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQC |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.128inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQC 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.