
Isolated DC-DC regulated power supply module, sixteenth-brick series, delivering 3.3V output at 10A for a maximum output power of 33W. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V, and offers 2.25kV isolation. Operates efficiently at 90% with a temperature range of -40°C to 85°C. Through-hole mounting, lead-free, and RoHS compliant.
BEL SSQE48T10033-NAB0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 22.86mm |
| Efficiency | 90% |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sixteenth-Brick |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQE48T10033-NAB0G to view detailed technical specifications.
No datasheet is available for this part.
