
BEL SSQE48T13050-NAB0G technical specifications.
| Package/Case | Module |
| Depth | 33.02mm |
| Efficiency | 90.7% |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 22.86mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Sixteenth-Brick |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQE48T13050-NAB0G to view detailed technical specifications.
No datasheet is available for this part.
