
Isolated DC-DC regulated power supply module, board mountable with through-hole mounting. Features a single 3.3V output delivering up to 20A and 66W of power. Operates with an input voltage range of 36V to 75V, nominal 48V, and offers 91% efficiency. Integrated protection includes UVLO, OVP, OCP, and OTP. With an isolation voltage of 2.25kV, this RoHS compliant module operates from -40°C to 85°C.
BEL SSQE48T20033-NAA0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.86mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 22.86mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQE48 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQE48T20033-NAA0G to view detailed technical specifications.
No datasheet is available for this part.
