
Isolated DC-DC regulated power supply module, sixteenth-brick form factor, delivering 3.3V output at 20A and 66W maximum power. Features a wide input voltage range of 36V to 75V, 2.25kV isolation voltage, and 91% efficiency. Operates across a temperature range of -40°C to 85°C. Through-hole mounting, hybrid construction, and RoHS compliant.
BEL SSQE48T20033-NABNG technical specifications.
| Package/Case | Module |
| Depth | 22.86mm |
| Efficiency | 91% |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 392 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Sixteenth-Brick |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQE48T20033-NABNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
