Board mount DC-DC regulated power supply module, offering a single 3.3V output at 20A and 66W maximum power. This hybrid converter operates with 91% efficiency, featuring UVLO, OVP, OCP, and OTP protection. Input voltage range is 36V to 75V, with a nominal input of 48V. The module provides 2.25kV isolation voltage and operates from -40°C to 85°C. Dimensions are 1.3 inches (length) x 0.9 inches (width) x 0.38 inches (height), with through-hole mounting.
BEL SSQE48T20033-PABNG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.38inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQE48 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQE48T20033-PABNG to view detailed technical specifications.
No datasheet is available for this part.