
Board mount DC-DC converter module with a single 1.5V output, delivering up to 25A and 38W of power. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Offers 87% efficiency and 2.25kV isolation voltage. Packaged in a sixteenth-brick form factor with through-hole mounting, operating from -40°C to 85°C. This RoHS compliant component is supplied in trays of 100.
BEL SSQE48T25015-NAB0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Efficiency | 87% |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 37.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 38W |
| Output Voltage | 1.5V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sixteenth-Brick |
| Voltage - Output 1 | 1.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQE48T25015-NAB0G to view detailed technical specifications.
No datasheet is available for this part.
