This DC/DC converter has a maximum input voltage of 75V and a minimum input voltage of 36V. It operates within a temperature range of -40°C to 85°C and provides an output voltage of 3.3V with a maximum output current of 20A and a maximum output power of 66W. The converter features under-voltage lockout, over-voltage protection, over-current protection, over-temperature protection, and short-circuit protection.
BEL SSQL48T20033-NAB0G technical specifications.
| Package/Case | Module |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ipwer™ |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SSQL48T20033-NAB0G to view detailed technical specifications.
No datasheet is available for this part.