The BEL SST 1.5 fuse features a voltage rating of 125V and a current rating of 1.5A. It is a chip-type fuse with a slow blow acting style and a termination style of solder pad. The fuse is packaged in a 2410 case and has a typical melting I2t of 3.1. It operates over a temperature range of -55°C to 125°C.
BEL SST 1.5 technical specifications.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | 2410 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 3.1A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SST 1.5 to view detailed technical specifications.
No datasheet is available for this part.