BEL SSTC 5 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 17mR |
| Depth | 2.54mm |
| Height | 0.115inch |
| Length | 0.33inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Packaging | Cut Tape |
| Power Dissipation | 950mW |
| RoHS Compliant | Yes |
| Series | SSTC |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.128inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSTC 5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
