
General purpose power transformer with 2500Vrms insulation and 500VA power rating. Features 16 screw terminals for versatile connections and a flange mount for secure installation. RoHS compliant for environmental responsibility.
BEL SU-1/2 technical specifications.
| Connector Type A | Screw |
| Connector Type B | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SU |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for BEL SU-1/2 to view detailed technical specifications.
No datasheet is available for this part.
