BEL SU-3 technical specifications.
| Connector Type A | Screw |
| Connector Type B | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SU |
| Weight | 70lb |
| RoHS | Compliant |
Download the complete datasheet for BEL SU-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.