BEL SU-7.5 technical specifications.
| Connector Type A | Screw |
| Connector Type B | Screw |
| RoHS Compliant | Yes |
| Series | SU |
| Weight | 105lb |
| RoHS | Compliant |
Download the complete datasheet for BEL SU-7.5 to view detailed technical specifications.
No datasheet is available for this part.