BEL TCP3500-H060G technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 57.6V |
| Maximum Output Current | 61A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3500W |
| Efficiency | 94(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.3%(Typ) |
| Maximum Input Current | 14(rms)A |
| Ripple & Noise | 1.5%(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL TCP3500-H060G to view detailed technical specifications.
No datasheet is available for this part.