BEL TNTS1-1-50 technical specifications.
| Impedance | 50R |
| Mount | Termination |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL TNTS1-1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.