Isolated DC-DC regulated power supply module, 100W hybrid converter with two outputs. Features a 36V to 72V input range and delivers 5V and 3.3V outputs, each capable of up to 25A. Operates with 83% efficiency at a 250kHz switching frequency and provides 1.5kV isolation. This through-hole mount module measures 61mm x 87.4mm x 12.7mm and is rated for -40°C to 100°C operating temperature.
BEL TQD100ZGE-A technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Efficiency | 83% |
| Frequency | 250kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3.45inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | TQD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 108g |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL TQD100ZGE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.