
Board mount DC/DC converter delivering 100W output power with dual outputs: 5V and 3.3V. Features 25A max output current, 36V to 72V input voltage range, and 1.5kV isolation voltage. Operates efficiently at 83% with a 250kHz switching frequency. Packaged as a module with through-hole mounting, measuring 87.6mm x 61mm x 0.5inch and weighing 108g. Designed for operation between -40°C and 100°C.
BEL TQD100ZGE-AN technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Efficiency | 83% |
| Frequency | 250kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 87.6mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TQD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 108g |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL TQD100ZGE-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.