BEL UIQ48T20120-NDA0G technical specifications.
| Package/Case | DIP |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.44inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UIB |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL UIQ48T20120-NDA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.