BEL UIS48T14050-PDA0G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 33.02 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL UIS48T14050-PDA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.