BEL V7AH-12F2500 technical specifications.
| Efficiency | 89% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.65inch |
| Lead Free | Contains Lead |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | V7AH |
| Voltage - Output 1 | 2.5V |
| Weight | 5.1g |
| Width | 0.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL V7AH-12F2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.