BEL V7NB-30A180 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 62 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P62 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL V7NB-30A180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.