BEL VRAE-06E1A0 technical specifications.
| Package/Case | SIP |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL VRAE-06E1A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.