BEL VRAE-06E1A0G technical specifications.
| Package/Case | SIP |
| Depth | 7.5mm |
| Efficiency | 91% |
| Features | UVLO, OCP, SCP |
| Isolation | Non-Isolated |
| Length | 10.41mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5.1V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VRAE-06E1A1 |
| Voltage - Output 1 | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for BEL VRAE-06E1A0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.