The VRAH-01CX200 is a board mount DC/DC converter with a single output of 12V and a maximum output current of 800mA. It operates with an efficiency of 86% and has a maximum power dissipation of 9.6W. The converter is available in a packaging of 25 units per rail/Tube and is RoHS compliant. It can be mounted through a hole and has dimensions of 0.65inch in height, 0.7inch in length, and 0.31inch in width.
BEL VRAH-01CX200 technical specifications.
| Efficiency | 86% |
| Height | 0.65inch |
| Length | 0.7inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 9.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VRAH |
| Voltage - Output 1 | 12V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for BEL VRAH-01CX200 to view detailed technical specifications.
No datasheet is available for this part.