BEL VRAH-05B2500 technical specifications.
| Efficiency | 90% |
| Features | UVLO, OCP, SCP |
| Height | 0.65inch |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 12.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | VRAH-05B |
| Voltage - Output 1 | 2.5V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for BEL VRAH-05B2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.