BEL VRBA-06A2A0G technical specifications.
| Package/Case | Module |
| Efficiency | 92% |
| Features | UVLO, OCP, SCP |
| Height | 0.5inch |
| Length | 1inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VRBA-06A2Ax |
| Voltage - Output 1 | 5.5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for BEL VRBA-06A2A0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.