BEL VRBA-06E2AL technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL VRBA-06E2AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.