BEL VRBC-16F2ALG technical specifications.
| Package/Case | Module |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 58.1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 58.1W |
| Output Voltage | 3.63V |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VRBC-16F2Ax |
| Voltage - Output 1 | 3.63V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for BEL VRBC-16F2ALG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.