BEL VRP2-40E1A0G technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 1.1inch |
| Length | 1.45inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VRP2 |
| Voltage - Output 1 | 5V |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for BEL VRP2-40E1A0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.