BEL VRP3-60E1A0G technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 300W |
| Output Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VRP3-60E1A0 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL VRP3-60E1A0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.