BEL VRPB-15E1ALG technical specifications.
| Package/Case | SIP |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP, SCP |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 54.5W |
| Output Voltage | 3.63V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VRPB-15E |
| Voltage - Output 1 | 3.63V |
| RoHS | Compliant |
Download the complete datasheet for BEL VRPB-15E1ALG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.