BEL VRPC-04C500G technical specifications.
| Package/Case | SIP |
| Efficiency | 90% |
| Features | UVLO, OCP, SCP |
| Height | 0.55inch |
| Length | 2.5inch |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | VRPC-04C |
| Voltage - Output 1 | 5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for BEL VRPC-04C500G to view detailed technical specifications.
No datasheet is available for this part.