BEL VRPC-10A33SG technical specifications.
| Package/Case | SIP |
| Efficiency | 91% |
| Features | UVLO, OCP, SCP |
| Height | 0.55inch |
| Length | 2.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VRPC-10A |
| Voltage - Output 1 | 3.3V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for BEL VRPC-10A33SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.