BEL VRXE-18AS10G technical specifications.
| Efficiency | 84% |
| Features | OCP, SCP |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 18A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.825V |
| RoHS | Compliant |
Download the complete datasheet for BEL VRXE-18AS10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.