This regulated DC-DC converter module offers a single 5.1V output at 6A, delivering up to 31W of power. Operating from a 4.5V to 13.8V input range with a nominal 12V, it achieves 92.5% efficiency. The non-isolated, hybrid converter is housed in a SIP package for through-hole PCB mounting, measuring 10.41mm (L) x 10.16mm (W) x 16.51mm (D). It supports a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
BEL YEV09T06-0G technical specifications.
| Package/Case | SIP |
| Depth | 16.51mm |
| Efficiency | 92.5% |
| Height | 0.65inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 31W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 31W |
| Output Voltage | 5.1V |
| Package Quantity | 572 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.1V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YEV09T06-0G to view detailed technical specifications.
No datasheet is available for this part.
