
Board mount DC-DC regulated power supply module, featuring a single 5.1V output at 10A, delivering 28W of output power. This hybrid converter operates with a 93% efficiency, accepting input voltages from 4.5V to 13.8V with a nominal input of 12V. Housed in a SIP package for through-hole mounting, it offers non-isolated operation and a wide temperature range of -40°C to 85°C. The module is RoHS compliant.
BEL YEV09T10-0G technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 16.51mm |
| Efficiency | 93% |
| Height | 0.65inch |
| Isolation | Non-Isolated |
| Length | 10.41mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 51W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 28W |
| Output Voltage | 5.1V |
| Package Quantity | 572 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.1V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YEV09T10-0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.