BEL YEV09T10-RG technical specifications.
| Package/Case | SIP |
| Depth | 16.51mm |
| Efficiency | 93% |
| Features | UVLO, OCP, SCP |
| Isolation | Non-Isolated |
| Length | 10.41mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | YEV09 |
| Voltage - Output 1 | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for BEL YEV09T10-RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.