
Board mount DC-DC converter with a single 5.1V output, delivering up to 20A and 102W of power. Featuring a hybrid, SIP-10 package, this non-isolated module operates efficiently at 94% with a wide input voltage range of 4.5V to 13.8V. Protection features include UVLO, OVP, and OCP, with a broad operating temperature range of -40°C to 85°C. Designed for through-hole PCB mounting, the component measures 36.83mm in length, 8.59mm in depth, and 0.34 inches in width.
BEL YEV09T20-0G technical specifications.
| Package/Case | SIP |
| Depth | 8.59mm |
| Efficiency | 94% |
| Features | UVLO, OVP, OCP |
| Height | 0.61inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 102W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 102W |
| Output Voltage | 5.1V |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | YEV09 |
| Voltage - Output 1 | 5.1V |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YEV09T20-0G to view detailed technical specifications.
No datasheet is available for this part.