
Surface mount DC-DC converter module, 5A output current, 3.63V output voltage, and 18W output power. Features include UVLO, OCP, and OTP protection, with 94% efficiency. Operating temperature range is -40°C to 85°C, with a non-isolated design. The module is RoHS compliant and packaged in SMD/SMT.
BEL YM05S05-G technical specifications.
| Package/Case | SMD/SMT |
| Depth | 11.43mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.25inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 18W |
| Output Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 3.63V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YM05S05-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
